Conec 17-200121 USB 2.0 Type A IP67 Plug kit Black Plastic

MPN
17-200121
Brand
Conec
EAN-13
2050001020291
Order Code
49-5938
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

This Black USB 2.0 Type A IP67 Plug Kit from Conec features a plastic coupling ring (bayonet locking), plastic cable fitting and plastic plug housing with a straight mounting angle. The USB contacts have been manufactured with copper alloy and gold plating.


  • IP67 protection
  • 30mOhm max. contact resistance
  • 1000mOhm min. @ 100V DC insulation resistance
  • 1.5A max. at 25°C current rating
  • 30V (RMS) max. working voltage
  • -40°C to +85°C operating temperature
  • Manufacturer's part 17-200121
Type Bayonet
Gender Plug
No. of Contacts 4
Mounting Direction Straight
IP Rating IP67

Reviews

Be the first to submit a review

Trustpilot