Conec 165X14839XE D-SUB Housing 25 Pins Plastic 180° Black 1 pc

Conec 165X14839XE D-SUB Housing 25 Pins Plastic 180° Black 1 pc

Order Code:

11-6400

Brand: Conec MPN: 165X14839XE EAN-13: 2050001875808

Discontinued


The Conec D-SUB housing, model 165X14839XE, is a black plastic enclosure with a 180° orientation and accommodates 25 pins. This durable casing is ideal for protecting D-sub connector connections in various electronic and industrial applications. It is a single piece designed to ensure secure and reliable connections while preventing damage from environmental factors.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Plastic
Cable diameter (details) 6mm
Colour Black

Trustpilot