Conec 165X11879XE 165X11879XE D-SUB Housing 15-Pin Plastic Grey 180°

MPN
165X11879XE
Brand
Conec
EAN-13
2050001875969
Order Code
11-6384
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

The Conec 165X11879XE is a plastic, grey D-SUB housing with 15 pins designed for robust connections. It features a 180-degree orientation, making it suitable for secure and reliable electrical connections in various industrial and electronic applications. Typical uses include facilitating connections in data, signal, and communication systems.
Type D-SUB housing
Orientation 2
Number of Contacts 15
Material Plastic
Cable diameter (details) 8mm
Colour Grey
Number of pins 15

Reviews

Be the first to submit a review

Trustpilot