Conec 165X11299XE D-SUB Housing 25 Pins Plastic 180° Black 1 pc

MPN
165X11299XE
Brand
Conec
EAN-13
2050001875846
Order Code
11-6381
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

The Conec 165X11299XE D-SUB housing is a plastic enclosure for 25-pin connectors, designed for 180-degree orientation, and comes in black. Manufactured by Conec, this rugged housing is ideal for protecting D-sub connector assemblies. It is typically used in industrial, telecommunications, and computer applications.
Type D-SUB housing
Orientation 2
Number of Contacts 25
Material Plastic
Cable diameter (details) 10.5mm
Colour Black
Number of pins 25

Reviews

Be the first to submit a review

Trustpilot