Conec 165X10159XE D-SUB Housing 25 Pins Plastic 180° Black 1 pc

MPN
165X10159XE
Brand
Conec
EAN-13
2050001875914
Order Code
11-6365
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £7.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

The Conec 165X10159XE D-SUB housing is a black, plastic enclosure designed for 25 pins, positioned at a 180° angle. Manufactured by Conec, this robust d-sub plug enclosure is ideal for protecting and organising electrical connections. It is commonly used in telecommunications and computer networking applications.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Plastic
Cable diameter (details) 10.5mm
Colour Black
Number of pins 25

Reviews

Be the first to submit a review

Trustpilot