Conec 16-512430 Cable Plug Socket 3 m grey D-SUB Adapter with SnapLock

MPN
16-512430
Brand
Conec
Order Code
16-0436
Country of Origin
Czech Republic
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £84.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Conec 16-512430 is a cable plug socket designed for reliable electrical connections, specifically a D-SUB adapter with a SnapLock mechanism that ensures secure mating. This grey, three-metre cable is constructed for enhanced durability and optimal performance in demanding industrial environments. It is particularly suited for applications requiring robust data transfer and connectivity such as in automated systems, telecommunications, and computer interfaces. The precision engineering behind this component facilitates ease of installation and maintenance, making it a dependable choice for professionals seeking efficient and long-lasting connection solutions.
Connector 1 D-Sub
Connector 2 Socket
Length 3m
Colour Grey
Type SnapLock
Case Material Plastic, metallised
Connection Angle 180°
Content 1
Number of pins 15
Product Type Cable

Reviews

Be the first to submit a review

Trustpilot