Conec 16-512420 SnapLock Cable Plug Socket D-SUB Adapter 1.8 m 1 pc

MPN
16-512420
Brand
Conec
Order Code
16-0434
Country of Origin
Czech Republic
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £79.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Conec 16-512420 SnapLock cable plug socket D-sub adapter is designed for secure and reliable connections, featuring a robust construction that ensures stability in demanding environments. This product integrates a SnapLock mechanism that enhances the traditional D-sub interface's reliability by preventing accidental disconnections. The adapter includes a 1.8-metre cable, providing flexibility in installations that require extended reach. Engineering applications typically involve use in telecommunications, industrial automation systems, and computing equipment where durable and precise connectivity is essential. Identified by its alternate description, 3451638, this adapter is ideal for engineers seeking to integrate dependable connector technology into their systems.
Connector 1 D-Sub
Connector 2 Socket
Length 1.8m
Colour Grey
Type SnapLock
Case Material Plastic, metallised
Connection Angle 180°
Content 1
Number of pins 15
Product Type Cable

Reviews

Be the first to submit a review

Trustpilot