Conec 16-512340 Cable Plug 3 m SnapLock Open cable ends D-SUB Adapter

MPN
16-512340
Brand
Conec
Order Code
16-0411
Country of Origin
Czech Republic
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £32.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Conec 16-512340, 3451649. This cable assembly includes a 3-metre cable characterised by snaplock mechanisms at one end, designed for secure and reliable connections, and open cable ends at the other, facilitating flexible integration into customised setups. Featuring a D-SUB adapter, this assembly is tailored for efficient connectivity in applications requiring dependable data transmission such as industrial automation, telecommunications, and network interfacing. Its robust construction ensures reliable performance in demanding environments, making it a suitable choice for engineers looking to maintain high standards in system configurations and modifications.
Connector 1 D-Sub
Connector 2 Open cable ends
Length 3m
Colour Grey
Type Plug, straight
Case Material Plastic, metallised
Connection Angle 180°
Connector Type Plug, straight
Content 1
Number of pins 9
Product Type Cable

Reviews

Be the first to submit a review

Trustpilot