Conec 132C11029X High Voltage Connector Receptacle 14-12 AWG Gold 20A

MPN
132C11029X
Brand
Conec
EAN-13
2050001876423
Order Code
11-6336
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The Conec 132C11029X high voltage connector receptacle is designed with gold on nickel plating and accommodates wire sizes from 14 to 12 AWG, supporting a current of up to 20 amps. Manufactured by Conec, this robust connector is suitable for applications requiring reliable high voltage connections. It is commonly used in industrial and electronic systems for secure and efficient power transmission.
Type High voltage connector (receptacle)
AWG (min.) 14
AWG max. 12
Connection Soldering
Connector Type Socket, straight
Contact Material Gold on nickel
Mating cycles 500
Misc Attribute 2 Socket
Nominal Current 20A

Reviews

Be the first to submit a review

Trustpilot