Conec 132C10039X High Voltage Receptacle 12-10 AWG Gold on Nickel 30A

Conec 132C10039X High Voltage Receptacle 12-10 AWG Gold on Nickel 30A

MPN
132C10039X
Brand
Conec
EAN-13
2050001876447
Order Code
11-6334
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The Conec 132C10039X is a high voltage connector (receptacle) designed by Conec, featuring gold on nickel plating, and supports wire gauges from 12 to 10 AWG with a current rating of 30 A. It is ideally suited for demanding electrical applications that require reliable and robust connections in industrial and commercial settings. Thanks to its durable construction and high current capacity, it is commonly used in power distribution systems and electrical machinery.
Type High voltage connector (receptacle)
AWG (min.) 12
AWG max. 10
Connection Soldering
Connector Type Socket, straight
Contact Material Gold on nickel
Mating cycles 500
Misc Attribute 2 Socket
Nominal Current 30A

Trustpilot