Condor 212935 MDR Pressure Switch 500 V 5.5 kW 3-Pole IP54 3-Phase

Image Representative of Range

Condor 212935 MDR Pressure Switch 500 V 5.5 kW 3-Pole IP54 3-Phase

MPN
212935
Brand
Condor
EAN-13
4014502212935
Order Code
08-7882
Country of Origin
China
  • Quickly find another product in this range by Misc Attribute:

    MDR 5/11 #212935 MDR 5/8 #212898
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £127.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Condor 212935 is a pushbutton switch rated at 500 V with an IP54 protection rating, suitable for demanding environments. Manufactured by Condor, this switch is typically utilised in industrial applications requiring reliable and durable control components. The switch's robust design ensures functionality in settings where dust and water resistance are critical.
Type Pushbutton switch
Connection Screws
IP Rating IP54
Misc Attribute MDR 5/11 #212935
Switching Voltage 500V

Reviews

Be the first to submit a review

Trustpilot