Condor 212898 MDR Pushbutton Switch 500V IP54 1piece

Image Representative of Range

Condor 212898 MDR Pushbutton Switch 500V IP54 1piece

MPN
212898
Brand
Condor
EAN-13
4014502212898
Order Code
08-7881
Country of Origin
China
  • Quickly find another product in this range by Misc Attribute:

    MDR 5/11 #212935 MDR 5/8 #212898
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £104.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Condor 212898 pushbutton switch is designed to handle up to 500 V and features an IP54 protection rating. This pushbutton switch is ideal for use in industrial environments requiring robust control solutions. Typical applications include machinery start-stop functions and other equipment requiring reliable operation in dusty and moist conditions.
Type Pushbutton switch
Colour Multicolour
Connection Screws
IP Rating IP54
Misc Attribute MDR 5/8 #212898
Switching Voltage 500V

Reviews

Be the first to submit a review

Trustpilot