Condor 203476 OKN-160 Overload Relay 16A Single piece

Image Representative of Range

Condor 203476 OKN-160 Overload Relay 16A Single piece

MPN
203476
Brand
Condor
EAN-13
4014502203476
Order Code
08-7880
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £67.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Condor 203476 overload relay is manufactured by Condor and rated at 16 A. It is designed to protect electrical circuits from excessive current flow. Typical applications include industrial machinery and motor protection systems.
Type Overload relay
Current Rating 16A
Connection Screws
Misc Attribute OKN-160 AA XXX XXX
Switching current (max.) 16A

Reviews

Be the first to submit a review

Trustpilot