Conceptronic THANA02B Laptop cooling stand Height-adjustable Black

MPN
THANA02B
Brand
Conceptronic
EAN-13
4015867205860
Order Code
18-7676
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Conceptronic THANA02B is an expertly designed laptop cooling stand that provides height-adjustable convenience for optimal ergonomic positioning and effective thermal management. Constructed to support efficient heat dissipation, this stand features a robust integrated cooling fan that operates quietly to enhance laptop performance by preventing overheating, which is essential during processor-intensive tasks. The durable black structure serves as a stable laptop holder, which is suitable for a variety of environments including engineering workstations, design studios, and technical training facilities. As part of the displays, mounts, and docking stations category, the Conceptronic THANA02B is ideal for professionals seeking to maintain device longevity and peak operational efficiency while handling complex computing applications.
Type Laptop stand
Adjustable Height Yes
Integral Fan Yes
Colour Black
Cables included USB
Depth 260mm
Dimensions (L x W x H) 380 x 260 x 23 mm
Fan diameter 12.5cm
Harmonized System (HS) code 84733080
Height 23mm
Host Interface USB
Illumination Yes
Illumination Colour Blue
Input Voltage 5 V
Length 380mm
Master (outer) case gross weight 20.4kg
Master (outer) case height 445mm
Master (outer) case length 605mm
Master (outer) case width 605mm
Material Iron, Plastic
Maximum screen size 43.2 cm (17)
Number of built-in cooling fans 2 pc(s)
On/off switch Yes
Package depth 290mm
Package height 56mm
Package Type Box
Package weight 948g
Package width 422mm
Power source type USB
Product colour Black
Products per master (outer) case 20 pc(s)
Rotational speed 1000 RPM
Screen size diagonal (inches) 1inch
Suitable For 43,2 cm (17")
USB ports quantity 2
USB version 2.0
User guide Yes
Weight 700
Width 260mm

Reviews

Be the first to submit a review

Trustpilot