Conceptronic SRC01G USB & Firewire Adaptors Green USB & Firewire Adaptors

MPN
SRC01G
Brand
Conceptronic
EAN-13
4015867207611
Order Code
18-7675
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.07 £15.09
10+ £14.59
50+ £14.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Conceptronic SRC01G, 2861701, is a versatile interface card designed for seamless integration of USB and Firewire connectivity in computing systems. This adaptor facilitates dual functionality by combining USB and Firewire ports, making it an essential component for systems requiring multiple connectivity options. The SRC01G supports high-speed data transfer rates, catering to the demands of both legacy and modern peripheral devices. It finds typical applications in scenarios that require reliable and quick interfacing, such as data acquisition systems, multimedia editing workstations, and external storage connections in both personal and professional environments.
Type Serial interface
Data transfer rate (max) 2.5 Gbit/s
Depth 1.6mm
Expansion card standard PCIe 1.1
FIFO (First In, First Out) 256 B
Harmonized System (HS) code 84733020
Height 78mm
Host Interface PCIe
Internal Yes
Master (outer) case gross weight 4kg
Master (outer) case height 415mm
Master (outer) case length 180mm
Master (outer) case width 280mm
No. of serial ports 2
Output interface RS-232
Package depth 30mm
Package height 165mm
Package Type Box
Package weight 80g
Package width 140mm
Product colour Green
Product Type Serial interface
Products per master (outer) case 20 pc(s)
Quantity 1
Quick installation guide Yes
Serial ports quantity 2
Slot PCIe
Weight 40g
Width 59mm

Reviews

Be the first to submit a review

Trustpilot