Conceptronic SPC01G USB & Firewire Adaptors USB and Firewire connect gold

MPN
SPC01G
Brand
Conceptronic
EAN-13
4015867207604
Order Code
18-7674
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.50 £17.25
10+ £16.68
50+ £16.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Conceptronic SPC01G, 2861700, is an advanced interface card designed to facilitate seamless connectivity between USB and Firewire devices. This adaptor supports high-speed data transfer, offering reliable integration for multiple peripheral devices in complex engineering setups. Engineered for use in applications requiring robust data communication, it proves invaluable in scenarios such as data centres, multimedia productions, and industrial control systems. Constructed with gold-plated connectors to ensure optimal signal integrity and durability, this device is engineered to withstand rigorous operational environments where consistent performance is essential.
Type Serial/parallel interface
Data transfer rate (max) 2.5 Gbit/s
Depth 1.6mm
Expansion card standard PCIe 1.1
Harmonized System (HS) code 84733020
Height 78mm
Host Interface PCIe
Internal Yes
Master (outer) case gross weight 4kg
Master (outer) case height 415mm
Master (outer) case length 180mm
Master (outer) case width 280mm
No. of parallel ports 1
No. of serial ports 2
Output interface Parallel, RS-232
Package depth 30mm
Package height 165mm
Package Type Box
Package weight 80g
Package width 140mm
Parallel ports quantity 1
Product colour Green
Product Type Serial/parallel interface
Products per master (outer) case 20 pc(s)
Quantity 1
Quick installation guide Yes
Serial ports quantity 2
Slot PCIe
Supports EPP and ECP Yes
Weight 40g
Width 59mm

Reviews

Be the first to submit a review

Trustpilot