Conceptronic HUBBIES12B 4 ports USB-C USB 3.2 Gen 2 hub Black

MPN
HUBBIES12B
Brand
Conceptronic
EAN-13
4015867228609
Order Code
18-7673
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.80 £13.43
10+ £12.99
50+ £12.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Conceptronic HUBBIES12B, part of the USB & Firewire Plugs & Sockets category, provides an efficient solution for expanding connectivity options with its 4-port USB-C configuration. This compact USB 3.2 Gen 2 hub facilitates high-speed data transfer, ensuring optimal performance for devices requiring substantial bandwidth, and supports connection with multiple peripherals simultaneously. Engineered with robust compatibility, the device is ideal for enhancing workstations, enabling seamless integration with laptops and desktops that lack sufficient USB slots. The HUBBIES12B's versatility also supports various applications, such as connecting external storage devices, peripherals, and other USB-enabled hardware essential for engineering tasks, thereby promoting operational efficiency in technical settings.
Type USB Hub
Interface USB-C®
Colour Black
Product Type USB-C® (USB 3.2 2nd Gen) multiport hub
Cable Length 0.15m
Data transfer rate 5000 Mbit/s
Depth 92mm
Design Height 12mm
Height 12mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-C
Housing Material Aluminium
Master (outer) case gross weight 5.4kg
Master (outer) case height 460mm
Master (outer) case length 170mm
Master (outer) case width 395mm
No. of outputs 4
No. of USB 3.0 ports 2
No. of USB Type A 3.1 / 3.2 1st Gen 2
Package depth 75mm
Package height 148mm
Package Type Box
Package weight 48g
Package width 23mm
Plug and Play Yes
Ports quantity 4
Power Supply Type USB
Product colour Black
Products per master (outer) case 100 pc(s)
Quantity per pack 1 pc(s)
Quick start guide Yes
Transfer Rate 5 GBit/s
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 2
USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity 2
Weight 20g
Width 24mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot