Conceptronic HUBBIES05B 4 ports USB 2.0 hub Black USB & Firewire Plugs & Socket

MPN
HUBBIES05B
Brand
Conceptronic
EAN-13
4015867223727
Order Code
18-7671
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Conceptronic HUBBIES05B is a versatile USB hub designed to expand connectivity options with four ports conforming to the USB 2.0 specification, facilitating data transfer rates of up to 480 Mbps. This hub is engineered to enhance the number of available USB slots on a computer, providing a practical solution for connecting multiple peripheral devices simultaneously, such as keyboards, mice, printers, or external hard drives. The unit features both USB and Firewire plugs and sockets, expanding its utility in environments where both types of connections are necessary. Typical applications include integration into personal computer workstations, where it acts as an effective USB splitter, permitting efficient resource sharing and device management. Its compact design and black finish make it suitable for both desktop and embedded systems requiring additional connectivity without compromising aesthetic or space constraints.
Type USB 2.0 Adapter
Interface USB 2.0
Colour Black
Product Type USB 2.0 hub
Cable Length 0.09m
Control LEDs Yes
Data transfer rate 480 Mbit/s
Depth 96mm
Design Height 15mm
Harmonized System (HS) code 84719000
Height 15mm
Host Interface USB 2.0
Hub interfaces USB 2.0
InterFaces (output) USB A (USB 2.0)
LED indicators Yes
Master (outer) case gross weight 4kg
Master (outer) case height 435mm
Master (outer) case length 210mm
Master (outer) case width 315mm
No. of outputs 4
No. of USB A 2.0 ports 4
Package depth 25mm
Package height 180mm
Package Type Box
Package weight 26g
Package width 90mm
Ports quantity 4
Power Supply Type USB
Product colour Black
Products per master (outer) case 60 pc(s)
Quick installation guide Yes
Transfer Rate 480 MBit/s
USB 2.0 ports quantity 4
Weight 23g
Width 15mm

Reviews

Be the first to submit a review

Trustpilot