Conceptronic EMRICK07G USB & Firewire Adaptors Silver Compact Design

MPN
EMRICK07G
Brand
Conceptronic
EAN-13
4015867227985
Order Code
18-7670
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.63 £20.12
10+ £19.54
50+ £19.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Conceptronic EMRICK07G, 2861702, is a compactly designed interface card that provides dual functionality with USB and Firewire adaptors. Engineered for versatility in systems integration, it supports high-speed data transfer across multiple peripheral devices, enhancing connectivity options for user systems. This adaptor is ideal for engineering applications requiring robust and reliable interfacing solutions between various computer peripherals and platforms, facilitating seamless communication between legacy equipment and modern computing environments. Its compact design makes it suitable for use in space-constrained environments without compromising performance.
Type USB-C® 3.1 2nd gen interface
Chipset ASM1142
Data transfer rate (max) 10 Gbit/s
Depth 80mm
Drivers included Yes
Expansion card standard PCI 2.0
Harmonized System (HS) code 84733020
Height 20mm
Host Interface PCIe
Hot-swap Yes
Internal Yes
Internal SATA ports quantity 1
Linux operating systems supported Yes
Master (outer) case gross weight 2.7kg
Master (outer) case height 405mm
Master (outer) case length 205mm
Master (outer) case width 340mm
Mounting brackets included Yes
No. of external USB 3.2 2nd Gen (USB 3.1) ports 2
Output interface USB 3.2 Gen 2 (3.1 Gen 2)
Package depth 175mm
Package height 30mm
Package Type Box
Package weight 90g
Package width 125mm
Product colour Green
Product Type USB-C® 3.1 2nd gen interface
Products per master (outer) case 30 pc(s)
Purpose PC
Quick installation guide Yes
SATA power connector type SATA 15-pin
Slot PCIe x4
UASP support Yes
USB 3.2 Gen 2 (3.1 Gen 2) Type-C ports quantity 2
Weight 32g
Width 58mm

Reviews

Be the first to submit a review

Trustpilot