Conceptronic EMRICK03G USB & Firewire Adaptors versatile connections

MPN
EMRICK03G
Brand
Conceptronic
EAN-13
4015867226735
Order Code
18-7669
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £30.80 £26.18
10+ £25.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Conceptronic EMRICK03G is a sophisticated USB and Firewire adaptor that integrates seamlessly into various computing systems, offering enhanced connectivity options for complex data transfer requirements. This interface card features a versatile design, allowing engineers to expand their systems with additional networking capabilities through both USB and Firewire ports, which is ideal for applications requiring robust data communication and peripherals interfacing. Commonly utilised in environments requiring efficient system integration, the EMRICK03G supports high-speed data transfers for tasks such as digital video editing, external storage access, and efficient device networking, thus making it a valuable component in both consumer and industrial technology solutions.
Type SATA controller
Cables included SATA
Colour Black
Data transfer rate (max) 6 Gbit/s
Depth 18mm
Design Height 65mm
Harmonized System (HS) code 84733020
Height 65mm
Host Interface PCIe
Hot-swap Yes
Internal Yes
Internal SATA 4
Internal SATA ports quantity 4
Linux operating systems supported Yes
Master (outer) case gross weight 4kg
Master (outer) case height 415mm
Master (outer) case length 180mm
Master (outer) case width 280mm
Mounting brackets included Yes
Output interface SATA
Package depth 26mm
Package height 156mm
Package Type Box
Package weight 120g
Package width 132mm
Plug and Play Yes
Product colour Black
Product Type SATA controller
Products per master (outer) case 30 pc(s)
Quick installation guide Yes
SATA revision 3.0
Slot PCIe
Weight 41g
Width 43mm

Reviews

Be the first to submit a review

Trustpilot