Conceptronic Connectors-USB & Firewire-USB & Firewire Adaptors 660963

Brand: Conceptronic
Conceptronic offers USB and Firewire adaptors designed for versatile connectivity.
Description Image Product Buy Pricing (Ex VAT) Built-in processor Colour Depth Drivers included Design Height eSATA eSATA ports quantity Height Hot-swap Internal SATA Internal SATA ports quantity Linux operating systems supported No. of SATA Master (outer) case gross weight Operating temperature (T-T) Master (outer) case height Master (outer) case length Master (outer) case width Output interface Mounting brackets included
Conceptronic CSATA600EXI USB & Firewire Adaptors for versatile connectivity
Conceptronic CSATA600EXI USB & Firewire Adaptors for versatile connectivity
Standard range
Order code: 18-7668
MPN: CSATA600EXI

Despatched within 4 working days - 4 in stock
1+ £18.84
10+ £18.29
50+ £18.23
Price per unit Ex VAT
Yes 64mm Yes Yes 2 1.6mm 2 2 2 0 - 60°C SATA, eSATA
Conceptronic EMRICK03G USB & Firewire Adaptors versatile connections
Conceptronic EMRICK03G USB & Firewire Adaptors versatile connections
Standard range
Order code: 18-7669
MPN: EMRICK03G

Despatched within 4 working days - 8 in stock
1+ £26.18
10+ £25.42
Price per unit Ex VAT
Black 18mm 65mm 65mm Yes 4 4 Yes 4kg 415mm 180mm 280mm SATA Yes

Trustpilot