Conceptronic CSATA600EXI USB & Firewire Adaptors for versatile connectivity

MPN
CSATA600EXI
Brand
Conceptronic
EAN-13
4015867227343
Order Code
18-7668
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £22.16 £18.84
10+ £18.29
50+ £18.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Conceptronic CSATA600EXI delivers a high-performance interface card designed for versatile connectivity using both USB and Firewire adaptors. This unit, also referred to by the alternate description 2861699, offers a seamless integration option for systems requiring flexible data transfer solutions across diverse device types. The CSATA600EXI is ideally suited for engineering applications that demand reliable and efficient interfacing between computers and peripheral devices such as external hard drives, cameras, or audio equipment. By providing a robust solution for data-intensive environments, this Conceptronic adaptor enhances compatibility and performance in both industrial and consumer settings, ensuring that engineers can maintain system efficiency and operational reliability.
Type SATA controller
Built-in processor Yes
Cables included SATA
Data transfer rate (max) 6 Gbit/s
Depth 64mm
Drivers included Yes
eSATA Yes
eSATA ports quantity 2
Harmonized System (HS) code 84733020
Height 1.6mm
Host Interface PCIe
Internal Yes
Internal SATA 2
Internal SATA ports quantity 2
No. of SATA 2
Operating temperature (T-T) 0 - 60°C
Output interface SATA, eSATA
Package depth 26mm
Package height 156mm
Package Type Box
Package weight 74g
Package width 132mm
Processor model ASMedia ASM1061
Product colour Black
Product Type SATA controller
Quantity per pack 1 pc(s)
Quick installation guide Yes
Slot PCIe
Weight 26g
Width 35mm
Windows operating systems supported Windows 10, Windows 7, Windows 8, Windows Vista, Windows XP

Reviews

Be the first to submit a review

Trustpilot