Conceptronic CIPCARD 1 port PCI card PCMCIA USB Firewire Adaptors Black

MPN
CIPCARD
Brand
Conceptronic
EAN-13
8714909004404
Order Code
18-7666
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.81 £15.14
10+ £14.64
50+ £14.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Conceptronic CIPCARD is a versatile interface card designed for expanding the connectivity options of a personal computer. This device combines USB and Firewire adaptors within a single PCI card format, providing a comprehensive solution for engineers requiring enhanced data transfer capabilities and peripheral integration. The Conceptronic CIPCARD features a singular port configuration and is compatible with PCMCIA slots, ensuring wide-ranging compatibility with various computer systems. Such attributes make it ideal for applications necessitating the connection of high-speed external devices such as external storage drives, digital cameras, and other multimedia equipment, facilitating seamless integration in both personal and professional computing environments.
Type PCI card
Harmonized System (HS) code 84733020
Host Interface PCI
InterFaces (output) PCMCIA
Internal Yes
Output interface PCMCIA
Package Type Box
Product colour Green, Silver
Product Type PCI Card
Quick installation guide Yes
Slot PCI

Reviews

Be the first to submit a review

Trustpilot