Comus S1016CW S1016SW Encapsulated Tilt Switch

MPN
S1016CW
Brand
Comus
Order Code
78-0772
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.40
25+ £16.28
100+ £15.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockAdditional quantity lead time 14 days

A robust, fully sealed tilt switch from Comus, manufactured using non-toxic materials in an ABS case. Switch operates when tilted from the horizontal position. Suitable for a wide range of applications.


  • 15° differential angle
  • Can be used for AC and DC applications (for DC voltages reduce AC rating to 70%)
  • Fully sealed to give maximum mechanical protection and minimise the ingress of dust and moisture
  • Ring terminals for secure connection
  • Supplied with mounting clip
  • Formerly Assemtech type 1016CW
Type Tilt switch
Detection Angle 10°
Max Range Not Applicable
Angular Movement 15°

Questions

*Question functionality currently disabled
Question by: Product code: 78-0772

Q. does this switch need a magnet for operation? ie is this a reed switch if it doesnt & isnt how does it sense the change - maybe its a rolling ball type, if it is do you have to allow for contact bounce? Any useful technical info will be welcomed, i want to connect it directly to a 868Mhz burglar alarm transmitter & communicate its sense to an alarm panel

A. Hi Frank, thank you for your question. This is a tilt switch and does not require a magnet for operation.

Reviews

Be the first to submit a review

Trustpilot