TruSens BT512-2 Tilt Switch Non-Mercury

MPN
BT512-2
Brand
TruSens
Order Code
78-0754
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.39
25+ £1.12
100+ £0.952
500+ £0.799
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8,786 in stockAdditional quantity lead time 4 months

An economical, non-mercury tilt switch which operates when tilted approximately 10° from the horizontal.


  • Contact is made by gold-plated ball-bearings which roll onto the contact
  • Two nickel-plated leads
Type Tilt switch
Detection Angle 10°
Max Range Not Applicable
Angular Movement 10°

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 78-0754

Q. Please can you advise if this switch is open circuit when horizontal, going to closed circuit when tilted more than 10° up or down? Thank you.

A. Hi Graeme, thank you for your question. Yes we can confirm the unit is open circuit when horizontal and goes closed at 10 degrees up.

Reviews

Be the first to submit a review

Trustpilot