Comus RBS040100 Vertical Non-mercury Tilt Switch

MPN
RBS040100
Brand
Comus
Order Code
78-1058
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.96
25+ £1.77
100+ £1.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 182 in stockAdditional quantity lead time 14 days

Low cost vertical PCB mounting non-mercury tilt switch from Comus fitted with gold contacts - an ideal low cost solution in alarm systems and general angle sensing.


  • 24V DC switching voltage

  • 25mA switching current

  • Make angle is 10° below horizontal, break angle is 10° above horizontal and 15°differential angle

  • 10R contact resistance

  • Polyamide 6.6 case with UL 94V-0 rating

  • Formerly Assemtech type M1230-1

Type Tilt switch
Detection Angle 10°
Max Range Not Applicable
Angular Movement 10°

Questions

*Question functionality currently disabled
Question by: Product code: 78-1058

Q. how far apart are the contacts and which of the four legs are actual connections?

A. Thanks for the bridget The contacts are 2.54mm apart 2 of each are the legs are the contacts so 2 connections between the 4 legs

Reviews

Be the first to submit a review

Trustpilot