Comus PM4978 Circular (Disc) Pressure Pad Dia 305 mm

MPN
PM4978
Brand
Comus
Order Code
78-4073
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.00
5+ £13.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 40 in stockAdditional quantity lead time 14 days

A circular pressure pad that generates a switched output when actuated. Suitable applications include alarm systems, automatic door operation, patient bed monitoring, seat occupancy detection, etc.


  • Operating pressure 25kg over 50mm²
  • Mat material seam welded PVC
  • 150mm of 0.22mm² Black PVC insulated wire
  • Dimensions Ø305 x 3mm
Type Pressure mat sensor
Power Source Accessory N/A
Dimension 305 x 3mm
Dimensions 305 x 3mm

Reviews

Be the first to submit a review

Trustpilot