Comus HFP21LC Horizontal Float Switch

MPN
HFP21LC
Brand
Comus
Order Code
78-4105
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 55 in stockContact us for additional stock

The Comus HFP21LC Float Switch is a versatile and reliable liquid level sensor designed for various applications, including water tanks, reservoirs, and industrial systems.

This float switch features a reversible switch action, allowing it to operate in both normally open and normally closed configurations. With a switching voltage of 240Vac/200Vdc and a switching current of 0.5A, it ensures dependable performance in monitoring and controlling liquid levels.

The HFP21LC is constructed from durable polypropylene, making it resistant to corrosion and suitable for use in harsh environments. Its compact design and easy installation make it an ideal choice for efficient liquid level management.


  • Reversible Switch Action: Operates in both normally open and normally closed configurations.
  • Switching Voltage: 240Vac/200Vdc for versatile applications.
  • Switching Current: 0.5A for reliable performance.
  • Durable Polypropylene Construction: Resistant to corrosion and suitable for harsh environments.
  • Compact Design: Easy to install and integrate into various systems.
  • Ideal for Liquid Level Management: Suitable for water tanks, reservoirs, and industrial systems.
Type Horizontal level sensor
Maximum Voltage 240 V AC / 200 V DC
Current Rating 0.5A

Reviews

Be the first to submit a review

Trustpilot