Comus G3PB006 4 Button Microswitch Black SS Panic Button

MPN
G3PB006
Brand
Comus
Order Code
78-4059
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £59.78
5+ £48.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

A panic button with a stainless steel cover and two pairs of buttons that help in providing protection against outside attack. The buttons on the top of the unit activate Alarm A and the pair of buttons on the side activate Alarm B. There are jumper links to select the appropriate resistor combination for various alarm panels. The unit has a tactile tamper switch which will trigger if the front cover is removed or if the unit is forcibly removed.


  • Easily resettable with key
  • 4-button operation with timer
  • LED Status indicator
  • Low-power warning light
  • Slim design
  • Selectable resistors
  • Multiple cable entry points
  • Security grade 3 to BS EN 50131
  • Dimensions 80 x 62 x 28mm
Type 4-Button panic switch

Reviews

Be the first to submit a review

Trustpilot