Comus CP51SR Red Fire Alarm Call Point Resettable with Led

MPN
CP51SR
Brand
Comus
Order Code
78-4084
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.89
5+ £17.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/10/2026

A red fire alarm call point resettable plate. The plate is surface mounting and comes supplied with a key. Slotted mounting holes ensure that alignment is quick and easy.


  • LED indicator
  • NO and NC contacts
  • Easy glass resetting
  • 470Ω
  • Cable entry hole 15mm
  • Dimensions 87 x 87 x 53mm
Type Fire alarm call point
Power Source Accessory N/A

Reviews

Be the first to submit a review

Trustpilot