Compulocks TCDP04SMP01B IT mount universal plate & VESA Stand with Cable

MPN
TCDP04SMP01B
Brand
Compulocks
Order Code
72-7940
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £168.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Universal IT Mount VESA

This VESA plate can mount on any of our products and allow safe secure mounting of any product – both a tablet and a laptop.

The IT Mount is a game-changing universal plate that enables you to mount any device – laptop, tablet, and iPad of any size onto any surface. It is designed to securely deploy devices in multiple configurations - on a floor/podium stand, counter stand, or on a wall arm. It is a revolutionary laptop stand that elevates any work environment across industries.

With a 1*1 VESA pattern and powerful VHB sticker pads, it allows you to secure any device, without fear of it falling or being stolen.

The IT-mount can be repurposed and used again on other displays, using a new set of stickers pads, creating an eco-system across our wide range of VESA compatible arms, mounts, stands, and mobile solutions.

The functionality of the laptop with keyboard makes it a highly valuable tool in many working environments and front-facing customer services including hotels, restaurants, schools and colleges, tradeshows, and hospitals.

The Rise Stand Kiosk - VESA Mount Stand with Cable Management

Our Rise Stand has a 75mm x 75mm and 1mm x 1mm VESA mounting plate to connect any of our Enclosures, Universal solutions or other compatible items.

Rise Stand is a premium security display with adjustable screen angles and full cable management. Ideal for use as a retail display kiosk or information stand specifically in high volume areas.

The Rise Stand features extra wire through cutouts, so you can choose where to pull the cables out from. With the Rise Stand you can tilt and flip the screen over, and swivel the pole to rotate the entire unit.
  • 1mm x 1mm and 75mm x 75mm VESA Compatible Mount
  • Stand Available in a Variety of Heights
  • Swivel and Tilting Mount Head
  • Continuous Charging While Mounted
  • Through Arm Cable Management
  • Compatible with our Security Cable Lock

Reviews

Be the first to submit a review

Trustpilot