Compulocks MSBKT01 Compulocks Mac Studio Security Mount Black

MPN
MSBKT01
Brand
Compulocks
EAN-13
819472024625
Order Code
73-0663
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £180.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Looking for a Mac Studio solution that will provide both security and efficient display?
The high-grade aluminum Mac Studio Mount provides 1% protection for the device and is easily fixed to a wall or counter. The ventilated design with comfortable cable management is ideal for any work environment.

Mac Studio Security Mount includes:

- Mac Studio Security Mount
- X2 Keyes
- Keyed Lock head
- 6mm x 15mm cable tie
  • Easy to install on a counter or wall
  • High-grade aluminum enclosure
  • Secured with keyed lock
  • Ventilated designed with cable management
  • 1mm x 1mm & 75mm x 75mm VESA Pattern

Reviews

Be the first to submit a review

Trustpilot