Compulocks MCRSTDEXW830IPMSW iPad Mini 8.3" (6th-7th gen), "Space" Enclosure &

MPN
MCRSTDEXW830IPMSW
Brand
Compulocks
EAN-13
819472026902
Order Code
73-1016
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £786.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

iPad Enclosure Wall Mount - Space

Mount iPad to the wall with our Space Enclosure.
The Space Enclosure's design stands out in any room and is the ideal solution for iPad display and security.

The Space iPad Enclosure features rounded edges and open corners for improved ventilation and allows for limited access to buttons and inputs.

As with all our iPad security devices, the iPad can be continuously charged while in the enclosure and have peripheral cables plugged in while mounted.

Mount this enclosure flush to the wall or surface via the standard VESA pattern or pair it with one of our stands for additional functionality.

iPad Space Enclosure Includes:

- Lockable High Grade Aluminum Enclosure
- VESA Mount Pattern on Back of Enclosure
- 2 Enclosure Keys

The Rise Freedom Extended is a full-featured Rolling Kiosk with a dual articulating arm that provides 12” of extension, and is great for bedside applications among others. The versatile 75x75 and 1x1 mm VESA mount compatibility can host any monitor or tablet enclosure up to 15” screen size.

The sleek rolling Rise Freedom Extended is a specialized product; with the appropriate accessories it gives you the ability to pair a tablet and keyboard, or even a small PC, keyboard, mouse and 15” monitor on a highly mobile and sturdy kiosk. The adjustable metal pole is the core of this product offering full cable management; it allows you to change the height of this workstation on the fly and lets users sit or stand for a healthier way to work. This kiosk also features four non-marring locking grey casters, and a lock slot for a cable lock to keep the kiosk where you park it.

Create your own mobile workstation to suit your workflow with the additional accessories including a keyboard shelf with handles, a basket, a secure utility box with cord management cleat, and a pass-through battery pack.

This versatile rolling work station is perfect for integrating and deploying tablets/screens into a variety of mobile-connected environments:
- Hospital and clinic medical cart/workstation
- Warehouse or retail work station, easily keep tabs on inventory and provide in-store customer service
- Visitor registrations and check-in for hospitality, tradeshow and events
- Freestanding mobile point of sale terminal for busy shopping events and holidays
- Temporary office work station for crowded offices or alternative to the traditional desk
- Mobile podium for lectures, religious service, musical performances, and conferences

Minimum/Maximum Rise Freedom Extended Height Range:
Min Height: 45.5” / 116 cm
Max Height: 62.5” / 159 cm

Rise Freedom Extended base model Includes:
* Locking Caster Wheels Base
* Adjustable Height pole
* Two 6" extension arms (12 inch total reach)
* 1x1mm / 75x75mm VESA Mount

The Rise Freedom Extended has these options (not included):
- Lockable Utility Box w/ Cord Management Cleat
- Basket
- Keyboard shelf
- Battery Pack 1, mAh (pass through power)
- 6ft 1 pin (lightning) iPad charg
  • VESA plate tilts up and down 9 degrees
  • Pan tablet arm for the perfect viewing angle
  • Two articulating 6” arms provide 12” of extension
  • Adjusts to true sitting and standing height
  • Locking casters keep the wheeled stand in an anchored position
  • Smooth powder-coated surfaces stand up to commercial cleaning
  • Through pole cable management
  • Accessories available:
  • Tray
  • Basket
  • Lockable Utility Box w/ Cord Management Cleat (secures cord, power adaptor, and cables)

Reviews

Be the first to submit a review

Trustpilot