Compulocks MCRSTDEXW209IPDSW iPad 10.9", 10th Gen, (2022) , "Space" Enclosure

MPN
MCRSTDEXW209IPDSW
Brand
Compulocks
EAN-13
819472026896
Order Code
73-1298
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £801.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Rise Freedom Extended is a full-featured iPad Rolling Cart, with a dual articulating arm that provides 12” of extension, is great for bedside applications among others.

The Space iPad Enclosure features rounded edges and open corners for improved ventilation and allows for limited access to buttons and inputs. The tablet can be continuously charged while in the enclosure and have peripheral cables plugged in while mounted.

The sleek rolling Rise Freedom Extended is a specialized product; with the appropriate accessories gives you the ability to pair an iPad and keyboard on a highly mobile sturdy kiosk. The adjustable metal pole is the core of this product offering full cable management and it is made up of the highest quality materials. It allows you to change the height of this workstation on the fly and lets users sit or stand for a healthier way to work. This iPad kiosk also features four non-marring locking grey casters, and a lock slot for a cable lock to keep the kiosk where you park it.

Create your own mobile iPad workstation to suit your workflow with additional accessories such as a keyboard shelf with handles, a basket, a secure utility box with cord management cleat, and even a pass-through battery pack (daisy chain them for longer mobile use!). Simply pick a color in the pulldown for the base model and check the boxes for the accessories needed to build your perfect kiosk, and don’t worry about matching the color, as we match the accessories ordered to the color of the Rise Freedom Extended automatically.

This is a versatile rolling work station, perfect for integrating and deploying tablets/screens into a variety of mobile-connected environments.
- Hospital and clinic medical cart/workstation
- Warehouse or retail work station, easily keep tabs on inventory and provide in-store customer service
- Visitors registrations and check-in for tradeshow and events
- Freestanding mobile point of sale terminal for busy shopping events and holidays
- Temporary office work station for crowded offices or alternative to the traditional desk
- Mobile podium for lectures, religious service, musical performances, and conferences
  • VESA plate tilts up 9 degree & down 9 degree
  • Pan Tablet Arm for the Perfect Viewing Angle
  • Two articulating 6” arms provide 12” of Extension
  • Adjusts to True Sitting and Standing Height
  • Locking casters keep the wheeled stand in an anchored position
  • Smooth powder-coated surfaces stand up to commercial cleaning
  • Through Pole Cable Management

Reviews

Be the first to submit a review

Trustpilot