Compulocks 660REACHSMP01B IT mount universal plate & Articulating Monitor

MPN
660REACHSMP01B
Brand
Compulocks
Order Code
73-0972
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £294.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Universal IT Mount VESA

This VESA plate can mount on any of our products and allow safe secure mounting of any product – both a tablet and a laptop.

The IT Mount is a game-changing universal plate that enables you to mount any device – laptop, tablet, and iPad of any size onto any surface. It is designed to securely deploy devices in multiple configurations - on a floor/podium stand, counter stand, or on a wall arm. It is a revolutionary laptop stand that elevates any work environment across industries.

With a 1*1 VESA pattern and powerful VHB sticker pads, it allows you to secure any device, without fear of it falling or being stolen.

The IT-mount can be repurposed and used again on other displays, using a new set of stickers pads, creating an eco-system across our wide range of VESA compatible arms, mounts, stands, and mobile solutions.

The functionality of the laptop with keyboard makes it a highly valuable tool in many working environments and front-facing customer services including hotels, restaurants, schools and colleges, tradeshows, and hospitals.

Reach Articulating Monitor Arm Mount - Ergonomic Monitor Arm Desk Mount

The Reach is an articulated arm desk mounted stand with cable management. A slide on and off 75x75/1x1 VESA mount allows you to connect all of our enclosures and many computer monitors and screens up to 3 inches.
It has a wide range of motion including tilt, swing and pan with tightening bolts to secure the angle.
As well as mounting with clamp, Reach Arm can be fixed onto a table by bolting or using the existing wire pass-through hole.
Compatible with iMac 24" 221 VESA mount.
  • Arm Mount Extends Out to 24" with 16" Lift
  • Cable management keep all wires and cords organized
  • Quick Slide On / Off Display Mount
  • No-screw Desk Clamp Base
  • Wall Mount Bracket Available
  • Maximum Weight 1 lbs

Reviews

Be the first to submit a review

Trustpilot