Compulocks 660REACH105GA8SB Galaxy Tab A8 10.5" Space" Enclosure &

MPN
660REACH105GA8SB
Brand
Compulocks
EAN-13
819472026575
Order Code
73-0941
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £327.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Galaxy Tab Enclosure Wall Mount - Space

Mount Samsung Galaxy Tab to the wall with our Space Enclosure. The Space Enclosure's design stands out in any room and is the ideal solution for Galaxy Tab display and security.

The Space Galaxy Tablet Enclosure features rounded edges and open corners for improved ventilation and allows for limited access to buttons and inputs.

As with all our Galaxy tablet lock devices, the tablet can be continuously charged while in the enclosure and have peripheral cables plugged in while mounted.

Mount this enclosure flush to the wall or surface via the standard VESA pattern or pair it with one of our stands for additional kiosk experiences and functionality.

Galaxy Space Enclosure Includes:

- Lockable High Grade Aluminum Enclosure
- VESA Mount Pattern on Back of Enclosure
- 2 Enclosure Keys

Reach Articulating Monitor Arm Mount - Ergonomic Monitor Arm Desk Mount

The Reach is an articulated arm desk mounted stand with cable management. A slide on and off 75x75/1x1 VESA mount allows you to connect all of our enclosures and many computer monitors and screens up to 3 inches.
It has a wide range of motion including tilt, swing and pan with tightening bolts to secure the angle.
As well as mounting with clamp, Reach Arm can be fixed onto a table by bolting or using the existing wire pass-through hole.
Compatible with iMac 24" 221 VESA mount.
  • Arm Mount Extends Out to 24" with 16" Lift
  • Cable management keep all wires and cords organized
  • Quick Slide On / Off Display Mount
  • No-screw Desk Clamp Base
  • Wall Mount Bracket Available
  • Maximum Weight 1 lbs

Reviews

Be the first to submit a review

Trustpilot