Compulocks 660REACH Compulocks HoverTab Security Tablet Lock Stand Silver

MPN
660REACH
Brand
Compulocks
EAN-13
854340005269
Order Code
71-6402
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £240.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The HoverTab Security Stand - Universal Display Lockable stand for any Tablet or Smartphone

The clean looking Hover Tablet stand is a one of a kind product that can provide you with a simple clean way to securely display your tablet. Borrowing the best design features from several of our top-selling iPad stands and Galaxy Tab locks we have created this innovative product.

The HoverTab is a two part system, the first being an adhesive steel plate that connects to the back of the iPad, Galaxy Tab or smartphone. The second is the six inch high stand, sloped at a 6 degree angle for an optimal viewing angle and has 4 inch base for stabilized balance no matter the connected device.

Once the connecting plate has set on the back of the device you slide it on the hanger at the top of the Hover Stand. The first measure of security is an integrated keyed cylinder lock that latches the device in to place. The second is securing the stand itself by either screwing it to the table surface or connecting it with a security cable lock. All told this humble product is one of the most advanced tablet lock and stand.
  • Universal Tablet Security Stand
  • Set In Portrait or Landscape Mode
  • Industrial strength 3M VHB adhesive
  • Counter-top or Wall Mountable
  • Weight Balanced Stand Base
  • Keyed Quick Lock / Unlock
  • Compatible with our Cable Locks

Reviews

Be the first to submit a review

Trustpilot