Compulocks 341B105GA8SB Galaxy Tab A8 10.5" Space" Enclosure & Kiosk & AV

MPN
341B105GA8SB
Brand
Compulocks
EAN-13
819472026001
Order Code
73-0680
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £164.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Galaxy Tab Enclosure Wall Mount - Space

Mount Samsung Galaxy Tab to the wall with our Space Enclosure. The Space Enclosure's design stands out in any room and is the ideal solution for Galaxy Tab display and security.

The Space Galaxy Tablet Enclosure features rounded edges and open corners for improved ventilation and allows for limited access to buttons and inputs.

As with all our Galaxy tablet lock devices, the tablet can be continuously charged while in the enclosure and have peripheral cables plugged in while mounted.

Mount this enclosure flush to the wall or surface via the standard VESA pattern or pair it with one of our stands for additional kiosk experiences and functionality.

Galaxy Space Enclosure Includes:

- Lockable High Grade Aluminum Enclosure
- VESA Mount Pattern on Back of Enclosure
- 2 Enclosure Keys

The AV Capsule stand is a secure tablet kiosk with a 3-degree viewing angle, ideal for any meeting room table for video conference management (Zoom rooms, Google Meet, Microsoft Teams...), telecommunication applications but also for telepresence, self-check-in, self-ordering kiosk, etc.

The Capsule can be freestanding, bolted to the desk, or put on an optional swivel plate.

Storage area and cable management are available at the back of the console for a clean look. The AV Capsule stand also features a lock slot for a cable lock to make it theft deterrent. The stand includes a hole for wiring (back as a table mount/bottom for wall mount). With soft edges and rounded corners, the attractive aesthetic look of this console fits all environments.

The storage space allows for concealing such items as a Battery Pack to allow for freedom of movement without the constraints of a charging cable. You can also secure the tablet charger inside while using an extension cord to plug into a local outlet. If no outlets are available but you have the provision for Power Over Ethernet (POE), the Power and or Power / Data adaptor can be hidden and secured inside the Capsule. Internally there is a cord relief clamp to prevent the cord from exiting the Capsule from being pulled out as well as adhesive pads for mounting items internally

The combination of one of our enclosures and the AV Capsule allows you to display your screen in a professional manner with an elegant look for comfortable use.
  • Audio Video Conference Room Console, Check-in kiosk, Self-service kiosk
  • High-Grade Steel Kiosk
  • Can Be Bolted to the Surface
  • Compatible with our Security Cable Lock

Reviews

Be the first to submit a review

Trustpilot