Compulocks 159BUCLGVWMB Universal Cling & Flex Arm VESA Mount Security Arm

MPN
159BUCLGVWMB
Brand
Compulocks
EAN-13
5711783258445
Order Code
71-6170
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £210.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Cling VESA Mount is designed to work with all iPad models with just one device, redesigned to fit a wider range of tablet sizes in the one bracket. Securing your tablet is a bracket clamp and VESA wall mount base. The 1mm x 1mm VESA wall mount now includes cable management and hidden screw holes. The Cling bracket rotates between portrait and landscape mode and setup is quick and easy.

The Flex Arm, bendable arm is a great mounting solution for education, health-care, corporate, retail and point of sale environments. Our Flex Arm stand can be mounted on any flat surface, counter-top or to a wall for use as a secure interactive display or kiosk with a bendable arm that is great for corners and where counter space is limited. Limited cable management is available through the mount and arm of the stand and there is an adhesive no-screw base add-on available.
  • 1mm x 1mm VESA Compatible Mount
  • Through arm cable management
  • View in landscape or portrait orientation modes
  • Bendable arm great for corners, wall mounting and where counter space is limited
  • No Screw Base Option

Reviews

Be the first to submit a review

Trustpilot