Compulocks 140WUCLGVWMW 13'', The Cling 2.0, 907g, white

MPN
140WUCLGVWMW
Brand
Compulocks
EAN-13
5711783258520
Order Code
71-4290
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £397.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

A secure tablet floor stand designed to offer full tablet functionality. The Cling BrandMe Floor Stand is designed to work with all iPad models with just one device! This updated version is compatible with a variety of tablet models and sizes making it a near universal tablet security solution. Our Brandme Stand has a customizable display panel that allows you to draw attention to the stand and will give your establishment a professional feel.

The BrandMe Stand features full-tilt functionality, allowing for easy screen reversal for optimal viewing and safe interaction. Its integrated wire housing in the base ensures a clean and tidy appearance at all times. Constructed from durable steel, the base is weight-balanced to prevent tip-overs at any screen angle.

Your tablet is securely held in place by a re-designed bracket clamp and VESA wall mount base. A notable update to the 1mm x 1mm VESA wall mount now includes cable management and concealed screw holes. The Cling bracket remains versatile, enabling seamless rotation between portrait and landscape modes, while setup remains quick and straightforward.
For enhanced security, the Cling BrandMe Stand offers two additional levels of protection: it can be bolted down to the floor or used as a free-moving kiosk when paired with one of our security cable locks.

**At this time we don't offer any printing services, however, we provide a manual with graphic panel specifications and you can get it printed at almost any print shop.**

Graphic panel specifications:
Width: 6.” / 15.24cm
Height: 34.75” / 88.26cm
Max graphics/artwork width: 5.”- 5.25” / 12.7cm - 13.34cm

Maximum material thickness: .25” / 6.35mm
Option of using two pieces: .125” / 3.18mm thickness material back to back.


Cling mount fits all iPads, Samsung Galaxy Tab A and S models, and Microsoft Surface Pro and Go tablets.
Cling is also compatible with:
Amazon Fire 8 and Amazon Fire 1 (HD) tablets and other Amazon Fire models
Acer tablets
Asus tablets
Huawei tablets
Lenovo tablets
Xiaomi Pads
and others

Compatibility:
Tablets up to 13”
Screens weight: 2 lbs
Dimensions: 1.75” x 6” x 4.5”
Max dimension: 8.5” / 216mm
Min dimension: 6.5” / 165mm
Max thickness: .36" /9.3mm


Universal Cling BrandMe includes:
Universal tablet mount
BrandMe floor stand
Adjusting/tensioning tool
Mount cover
  • Simple installation (one solid metal structure)
  • Screen can be set in landscape or portrait mode
  • Full tilt screen
  • Wire management through stand
  • Graphic panel included (no printing services provided)
  • Optional lighting kit
  • Bigger base add-on for larger screens
  • Slot for easy panel removal/replacement

Reviews

Be the first to submit a review

Trustpilot