Compulocks 140WSMP01W IT mount universal plate & Tiltable display Floor

MPN
140WSMP01W
Brand
Compulocks
Order Code
72-5529
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £343.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Universal IT Mount VESA

This VESA plate can mount on any of our products and allow safe secure mounting of any product – both a tablet and a laptop.

The IT Mount is a game-changing universal plate that enables you to mount any device – laptop, tablet, and iPad of any size onto any surface. It is designed to securely deploy devices in multiple configurations - on a floor/podium stand, counter stand, or on a wall arm. It is a revolutionary laptop stand that elevates any work environment across industries.

With a 1*1 VESA pattern and powerful VHB sticker pads, it allows you to secure any device, without fear of it falling or being stolen.

The IT-mount can be repurposed and used again on other displays, using a new set of stickers pads, creating an eco-system across our wide range of VESA compatible arms, mounts, stands, and mobile solutions.

The functionality of the laptop with keyboard makes it a highly valuable tool in many working environments and front-facing customer services including hotels, restaurants, schools and colleges, tradeshows, and hospitals.

Brandable VESA Mount Security Floor Stand - Tiltable display Floor Stand

Brand-able Floor Stand is an enclosure stand with space allowing you to put a custom message or branded panel making it a great display solution for stand alone environments.
  • 1mm x 1mm VESA Compatible Mount
  • Simple installation (one solid metal structure)
  • Screen can be set in landscape or portrait mode
  • Full tilt screen
  • Wire management through stand
  • Graphic panel included (no printing services provided)
  • Optional lighting kit
  • Bigger base add-on for larger screens
  • Slot for easy panel removal/replacement

Reviews

Be the first to submit a review

Trustpilot