Compulocks 140BUCLGVWMB 13'', The Cling 2.0, 907g, black

MPN
140BUCLGVWMB
Brand
Compulocks
EAN-13
5711783258513
Order Code
71-6069
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £376.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Cling 2. BrandMe Stand - A secure tablet floor stand designed to offer full tablet functionality
The Cling 2. BrandMe Floor Stand is designed to work with all iPad models with just one device! This updated version is compatible with a variety of tablet models and sizes making it a near universal tablet security solution.

Compatibly:
- iPad Pro 12.9 / iPad Pro 9.7
- iPad 2/3/4/Air/Air 2
- iPad mini
- Galaxy Tab 1 inch models
- Galaxy Tab 7/8 inch models
- Galaxy Tab Pro
- Galaxy Note Pro
- Surface 3
- Surface Pro 3
- Surface Pro 4
- Kindle Fire
- Lenovo
- Xperia Z2
- and more.....

Our Brandme Stand has a customizable display panel allows you to draw attention to the stand and will give your establishment a professional feel.

The BrandMe Stand has a full tilt for an easy was to reverse the screen for ideal viewing and safe interaction. The wires are housed in the base so you always have a clean look. The all steel base is weight balanced to prevent tip-overs at any screen angle.

Securing your tablet is a re-designed bracket clamp and VESA wall mount base. The most notable update is to the 1mm x 1mm VESA wall mount now includes cable management and hidden screw holes.

The Cling 2. bracket can still rotate between portrait and landscape mode and setup is quick and easy.

The Cling 2. BrandMe Stand offers two added levels of security in that it can be bolted down to the floor, or used as a free moving kiosk when paired with one of our security cable locks.
  • Simple installation (one solid metal structure)
  • Screen can be set in landscape or portrait mode
  • Full tilt screen
  • Wire management through stand
  • Graphic panel included (no printing services provided)
  • Optional lighting kit
  • Bigger base add-on for larger screens
  • Slot for easy panel removal/replacement

Reviews

Be the first to submit a review

Trustpilot