This VESA plate can mount on any of our products and allow safe secure mounting of any product – both a tablet and a laptop.
The IT Mount is a game-changing universal plate that enables you to mount any device – laptop, tablet, and iPad of any size onto any surface. It is designed to securely deploy devices in multiple configurations - on a floor/podium stand, counter stand, or on a wall arm. It is a revolutionary laptop stand that elevates any work environment across industries.
With a 1*1 VESA pattern and powerful VHB sticker pads, it allows you to secure any device, without fear of it falling or being stolen.
The IT-mount can be repurposed and used again on other displays, using a new set of stickers pads, creating an eco-system across our wide range of VESA compatible arms, mounts, stands, and mobile solutions.
The functionality of the laptop with keyboard makes it a highly valuable tool in many working environments and front-facing customer services including hotels, restaurants, schools and colleges, tradeshows, and hospitals.
Brand-able Floor Stand is an enclosure stand with space allowing you to put a custom message or branded panel making it a great display solution for stand alone environments.
- Simple installation (one solid metal structure)
- Screen can be set in landscape or portrait mode
- Full tilt screen
- Wire management through stand
- Graphic panel included (no printing services provided)
- Optional lighting kit
- Bigger base add-on for larger screens
- Slot for easy panel removal/replacement