Compulocks 10PUSBDKS-EU 10 Port USB Multiple Tablet Charging Station With

MPN
10PUSBDKS-EU
Brand
Compulocks
EAN-13
819472021846
Order Code
72-8189
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £148.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Safe to Use: Multi protection safety system ensures complete protection from electrical short circuit, over-heat, electric surge, over-charging, over current, etc.

Efficiency: With appliance of synchronous rectification technology in electric eneregy utilization, conversion rate of electrical eneregy reaches up to 88%, which causes less unnecessary heat and is more environment-friendly.

Compatibility: Use this USB charger to charge any digital device that comes with a USB cable. The charging dock station detects the device and self-adjust to a right current level.

Function: This product can charge 1 mobile phones or tablets at the same time. Each slot is .59" (15 mm) thick. Strong input power, single-port 5V/2.4A 1-port output up to 12W.
  • 1 USB ports
  • Cooling fan
  • Multi-protection Safety System
  • High Efficiency Electric rectification

Reviews

Be the first to submit a review

Trustpilot