ComPro FL/RL/R/D/24/SEP/SW FLASHNI Sounder and Beacon 24V

MPN
FL/RL/R/D/24/SEP/SW
Brand
Compro
EAN-13
4016138625325
Order Code
64-2314
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.14
10+ £84.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The ComPro FLASHNI Sounder and Beacon is an audible and visual device which requires one single installation point. This greatly reduces installation costs and is less obtrusive than two separate devices.

Applications: Fire, Security, Industrial, Railway, Marine, Optical and Acoustic.


  • High sound output
  • Automatic synchronisation
  • Xenon-flash
  • 32 tones (user selectable)
  • Secure clip fit base
  • Volume control
  • Fire approved and signalling tone options
  • For Fire, Security and Signalling
  • Quick fitting for easy installation
  • Reduce output to suit application
  • Supplied for 24V input
  • Manufacturer's part: ComPro FL/RL/R/D/24/SEP/SW FLASHNI
Type Beacon / siren
Colour Amber, blue, clear, green, red
Current 85mA
IP Rating IP65
Maximum Temperature +55°C
Min. temperature -10°C
Sound Level 110dB
Supply Voltage 24V

Reviews

Be the first to submit a review

Trustpilot