Compro CO/BL/50/R/024/15F Multifunction LED Beacon Red 1W

MPN
CO/BL/50/R/024/15F
Brand
Compro
EAN-13
4051455016241
Order Code
64-2533
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £61.28
10+ £58.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The ComPro CO/BL/50/R/024/15F is a Multifunction LED Beacon from the CO BL Series. The LED beacon is supplied in size BL50, with a red lens.

Applications: Industry, Security, Railways and Marine Navigation.


  • 15 Flashlight functions selectable by DIP switch
  • Permanent light, Flashlight, double flash, round left, round right, up light, down light up and down light, demo, fast and normal for all flash functions
  • Highly shock-resistant case made of Polycarbonate (PC)
  • Simple mounting
  • Lens: Polycarbonate (PC)
  • Power supply: 12 to 24VDC
  • Current consumption: 80mA
  • Housing protection: IP65
  • Ambient operating temperature range: -30°C to +60°C
  • Flexible capabilities
  • Advanced LED-technology
  • High performance
  • Extremely powerful LEDs
  • Warranty: 3 years
  • Supplied with Red Lens
  • Manufacturer's part: ComPro CO/BL/50/R/024/15F
Type Beacon
Advance LED-technology
Colour Red
Current 80mA
Flexible capabilities
IP Rating IP65
Lens Polycarbonate (PC)
Maximum Temperature +70°C
Min. temperature -25°C
Power Supply 12 to 24VDC
Supply Voltage 24V

Reviews

Be the first to submit a review

Trustpilot