ComPro Multifunction LED Beacon, CO BL 50 Series

Compro Brand: Compro

A range of ComPro Multifunction LED Beacons from the CO BL Series. The LED beacons are supplied in size BL50, and are available in three lens colours (red, amber or green).

Applications: Industry, Security, Railways and Marine Navigation.

  • 15 Flashlight functions selectable by DIP switch
  • Permanent light, Flashlight, double flash, round left, round right, up light, down light up and down light, demo, fast and normal for all flash functions
  • Highly shock-resistant case made of Polycarbonate (PC)
  • Simple mounting
  • Lens: Polycarbonate (PC)
  • Power supply: 24VDC
  • Housing protection: IP65
  • Ambient operating temperature range: -30°C to +60°C
  • Flexible capabilities
  • Advanced LED-technology
  • High performance
  • Extremely powerful LEDs
  • Warranty: 3 years
  • Available with Red, Amber or Green Lens
Description Image Product Buy Pricing (Ex VAT) Advance Colour Current Flexible Lens Power Supply Type IP Rating Maximum Temperature Min. temperature Supply Voltage
Compro CO/BL/50/R/024/15F Multifunction LED Beacon Red 1W
Compro CO/BL/50/R/024/15F Multifunction LED Beacon Red 1W
Standard range
Order code: 64-2533
MPN: CO/BL/50/R/024/15F

Despatched within 4 working days - 5 in stock
1+ £61.28
10+ £58.45
Price per unit Ex VAT
LED-technology Red 80mA capabilities Polycarbonate (PC) 12 to 24VDC Beacon IP65 +70°C -25°C 24V
Compro CO/BL/50/A/024/15F Multifunction LED Beacon Amber 1W
Compro CO/BL/50/A/024/15F Multifunction LED Beacon Amber 1W
Standard range
Order code: 64-2534
MPN: CO/BL/50/A/024/15F

Despatched within 4 working days - 4 in stock
1+ £61.28
10+ £58.45
Price per unit Ex VAT
Amber 160mA Beacon IP65 +70°C -25°C 24V
Compro CO/BL/50/G/024/15F Multifunction LED Beacon Green 1W
Compro CO/BL/50/G/024/15F Multifunction LED Beacon Green 1W
Extended range
Order code: 64-2535
MPN: CO/BL/50/G/024/15F

Available to back orderPlease contact us for lead time
1+ £64.38
10+ £61.41
Price per unit Ex VAT
Green 320mA Beacon IP65 +70°C -25°C 24V

Trustpilot