Comet 1435.88.59 Vip Plus 24V Pump 1080l/h 10m 30min Continuous Use

Image Representative of Range

Comet 1435.88.59 Vip Plus 24V Pump 1080l/h 10m 30min Continuous Use

MPN
1435.88.59
Brand
Comet
EAN-13
4031656000942
Order Code
11-6314
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £18.08 £16.53
10+ £15.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 167 in stock

The Comet Vip Plus 24 V/DC is a low voltage submersible pump, capable of delivering 1080 litres per hour and reaching a head of 10 metres. Manufactured by Comet, this pump is ideal for applications requiring reliability and efficiency in submersible conditions, such as aquariums or small water feature installations. Its compact and durable design makes it suitable for pumping fresh water in recreational vehicles or boats.
Type Low voltage submersible pump
Current Consumption 1.25 -1.88A
Diameter 48mm
Dimensions (Ø x H) 48 mm x 123 mm
Height 123mm
Max. cable length 1m
Max. delivery head 10m
Max. discharge pressure 1bar
Max. feed rate 1080 l/h
Misc Attribute VIP-Plus
Weight 143g

Reviews

Be the first to submit a review

Trustpilot