Comet 1430.12.59 VIP-plus Low Voltage Submersible Pump 1200 L/H 11 m

Image Representative of Range

Comet 1430.12.59 VIP-plus Low Voltage Submersible Pump 1200 L/H 11 m

MPN
1430.12.59
Brand
Comet
EAN-13
4031656000843
Order Code
11-6313
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £16.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 144 in stock

Comet manufactures the VIP-plus low voltage submersible pump, known for its 1200 litres per hour capacity and 11-metre maximum head. This compact pump is ideal for use in caravans, boats, and other low voltage water supply systems. Its design ensures reliable water transportation while maintaining energy efficiency.
Type Low voltage submersible pump
Diameter 48mm
Dimensions (Ø x H) 48 mm x 123 mm
Float switch No
Height 123mm
Max. cable length 1m
Max. delivery head 11m
Max. discharge pressure 1.1bar
Max. feed rate 1200 l/h
Operating Voltage 12V
Power consumption (P1) 45.6W
Pressure connection 10mm

Reviews

Be the first to submit a review

Trustpilot