Comet 1300.01.00 Immersion Pump 600 l/h 5.5 m 12V Continuous Use

Image Representative of Range

Comet 1300.01.00 Immersion Pump 600 l/h 5.5 m 12V Continuous Use

MPN
1300.01.00
Brand
Comet
EAN-13
4031656000829
Order Code
11-6310
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 262 in stock

The Comet 1300.01.00 low voltage submersible pump, identified by barcode 4031656000829, delivers a flow rate of 600 litres per hour and a maximum head of 5.5 metres. This TAUCHPUMPE ELEGANT 12 V 1 M model is designed for efficient water transfer, using low voltage for safe and reliable operation. It is typically used in caravans, motorhomes, and small-scale water features where safe submers
Type Low voltage submersible pump
Diameter 38mm
Dimensions (Ø x H) 38 mm x 104 mm
Float switch No
Height 104mm
Max. cable length 1m
Max. delivery head 5.5m
Max. discharge pressure 0.55bar
Max. feed rate 600 l/h
Operating Voltage 12V
Power consumption (P1) 26.4W
Pressure connection 10mm

Reviews

Be the first to submit a review

Trustpilot